
PJ-085H | |
|---|---|
DigiKey Part Number | 102-5558-2-ND - Tape & Reel (TR) 102-5558-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-085H |
Description | PWR JACK 1.65X5.9MM RT THROUGH H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-085H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.65mm ID (0.065"), 5.50mm OD (0.217") | |
Actual Diameter | 0.065" (1.65mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱73.30600 | ₱733.06 |
| 25 | ₱68.72080 | ₱1,718.02 |
| 50 | ₱65.43360 | ₱3,271.68 |
| 100 | ₱62.30720 | ₱6,230.72 |
| 250 | ₱58.40188 | ₱14,600.47 |
| 500 | ₱55.61256 | ₱27,806.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.95722 | ₱52,957.22 |
| 2,000 | ₱50.43052 | ₱100,861.04 |
| 3,000 | ₱49.00866 | ₱147,025.98 |
| 5,000 | ₱47.27520 | ₱236,376.00 |
| 7,000 | ₱46.16699 | ₱323,168.93 |
| 10,000 | ₱45.02105 | ₱450,210.50 |

