Pressure Sensor 145.04PSI (1000kPa) Absolute 80 mV ~ 120 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS03-A10MP-V4W

DigiKey Part Number
2223-PS03-A10MP-V4W-ND
Manufacturer
Manufacturer Product Number
PS03-A10MP-V4W
Description
SENSOR 145.04PSIA .12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Absolute 80 mV ~ 120 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Absolute
Operating Pressure
145.04PSI (1000kPa)
Output Type
Wheatstone Bridge
Output
80 mV ~ 120 mV
Accuracy
-
Voltage - Supply
10V ~ 15V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,969.16000₱2,969.16
5₱2,737.39400₱13,686.97
10₱2,651.16600₱26,511.66
30₱2,528.75100₱75,862.53
50₱2,477.29200₱123,864.60
100₱2,412.47170₱241,247.17
Manufacturers Standard Package