
PT01-D225D-B102 | |
|---|---|
DigiKey Part Number | 2223-PT01-D225D-B102-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D225D-B102 |
Description | POT 1K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D225D-B102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱45.13900 | ₱451.39 |
| 25 | ₱41.99480 | ₱1,049.87 |
| 50 | ₱39.73180 | ₱1,986.59 |
| 100 | ₱37.58200 | ₱3,758.20 |
| 300 | ₱34.38220 | ₱10,314.66 |
| 500 | ₱32.98118 | ₱16,490.59 |
| 1,000 | ₱31.16668 | ₱31,166.68 |
| 5,000 | ₱27.31011 | ₱136,550.55 |

