
ER12-060CF3PB | |
|---|---|
DigiKey Part Number | 2041-ER12-060CF3PB-ND |
Manufacturer | |
Manufacturer Product Number | ER12-060CF3PB |
Description | 60CF, ENC CCP, 12, 3POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87,935.70000 | ₱87,935.70 |

