
PTN10-E200SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E200SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E200SB20 |
Description | TRIMMER 200KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E200SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱28.82200 | ₱288.22 |
| 25 | ₱26.82120 | ₱670.53 |
| 50 | ₱25.36840 | ₱1,268.42 |
| 100 | ₱24.00460 | ₱2,400.46 |
| 250 | ₱22.29312 | ₱5,573.28 |
| 500 | ₱21.07474 | ₱10,537.37 |
| 1,000 | ₱19.91888 | ₱19,918.88 |
| 5,000 | ₱17.45887 | ₱87,294.35 |

