Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RDS-4S-7229-A-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-A-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-A-CR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-A-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.05000 | ₱178.05 |
| 10 | ₱149.35100 | ₱1,493.51 |
| 70 | ₱127.05414 | ₱8,893.79 |
| 140 | ₱119.99750 | ₱16,799.65 |
| 280 | ₱113.50443 | ₱31,781.24 |
| 560 | ₱107.60473 | ₱60,258.65 |
| 1,050 | ₱102.77082 | ₱107,909.36 |
| 2,520 | ₱96.83586 | ₱244,026.37 |
| 5,040 | ₱92.76141 | ₱467,517.51 |




