Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJ3-35083C-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35083C-TR-ND - Tape & Reel (TR) 2223-SJ3-35083C-TRCT-ND - Cut Tape (CT) 2223-SJ3-35083C-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35083C-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35083C-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ3-35063B | Same Sky (Formerly CUI Devices) | 1,133 | 2223-SJ3-35063B-ND | ₱58.95000 | Parametric Equivalent |
| SJ3-35083B-TR | Same Sky (Formerly CUI Devices) | 875 | 2223-SJ3-35083B-TRCT-ND | ₱63.72000 | Parametric Equivalent |
| STX-3501-4N | Kycon, Inc. | 0 | 2092-STX-3501-4N-ND | ₱46.40374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱54.13100 | ₱541.31 |
| 25 | ₱50.71280 | ₱1,267.82 |
| 50 | ₱48.29500 | ₱2,414.75 |
| 100 | ₱45.98450 | ₱4,598.45 |
| 250 | ₱43.10228 | ₱10,775.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱40.07970 | ₱28,055.79 |
| 1,400 | ₱38.16687 | ₱53,433.62 |
| 2,100 | ₱37.09058 | ₱77,890.22 |
| 3,500 | ₱35.77798 | ₱125,222.93 |
| 4,900 | ₱34.93896 | ₱171,200.90 |
| 7,000 | ₱34.07119 | ₱238,498.33 |














