




TBL004-508-10BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004-508-10BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004-508-10BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004-508-10BE-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱219.14000 | ₱219.14 |
| 10 | ₱156.20000 | ₱1,562.00 |
| 25 | ₱136.53640 | ₱3,413.41 |
| 50 | ₱124.17360 | ₱6,208.68 |
| 180 | ₱106.70367 | ₱19,206.66 |
| 360 | ₱99.74956 | ₱35,909.84 |
| 540 | ₱96.36183 | ₱52,035.39 |
| 1,080 | ₱91.55868 | ₱98,883.37 |
| 5,040 | ₱84.32930 | ₱425,019.67 |

