


TBLH10V-500-09BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-09BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-09BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-09BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.11000 | ₱250.11 |
| 10 | ₱177.99500 | ₱1,779.95 |
| 25 | ₱155.80680 | ₱3,895.17 |
| 50 | ₱141.90760 | ₱7,095.38 |
| 100 | ₱130.42050 | ₱13,042.05 |
| 250 | ₱118.48068 | ₱29,620.17 |
| 500 | ₱111.53596 | ₱55,767.98 |
| 1,920 | ₱101.99922 | ₱195,838.50 |
| 5,760 | ₱97.01677 | ₱558,816.60 |

