
TS07-667-50-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS07-667-50-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-50-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-50-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-50-BK-100-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-50-BK-100-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.28000 | ₱132.80 |
| 25 | ₱12.43400 | ₱310.85 |
| 100 | ₱11.15970 | ₱1,115.97 |
| 250 | ₱10.34740 | ₱2,586.85 |
| 500 | ₱9.76382 | ₱4,881.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.21715 | ₱9,217.15 |
| 2,000 | ₱8.71008 | ₱17,420.16 |
| 3,000 | ₱8.43347 | ₱25,300.41 |
| 5,000 | ₱8.10630 | ₱40,531.50 |
| 7,000 | ₱7.90407 | ₱55,328.49 |
| 10,000 | ₱7.70113 | ₱77,011.30 |

