USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP20-C-F-G-FL-1-P12-TR

DigiKey Part Number
2223-UP20-C-F-G-FL-1-P12-TR-ND - Tape & Reel (TR)
2223-UP20-C-F-G-FL-1-P12-TRCT-ND - Cut Tape (CT)
2223-UP20-C-F-G-FL-1-P12-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP20-C-F-G-FL-1-P12-TR
Description
CONN PLUG USB 2.0 TYPE C SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UP20-C-F-G-FL-1-P12-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (12+12 Dummy)
Gender
Plug
Specifications
USB 2.0
Mounting Type
Board Edge, Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
1.0µ"Finish Thickness
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱69.49500₱694.95
25₱65.10000₱1,627.50
50₱61.99160₱3,099.58
100₱59.02600₱5,902.60
250₱55.32908₱13,832.27
500₱52.68626₱26,343.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱48.13327₱86,639.89
3,600₱45.83679₱165,012.44
5,400₱44.54494₱240,542.68
9,000₱42.96963₱386,726.67
12,600₱41.96276₱528,730.78
Manufacturers Standard Package