




CDS-40288 | |
|---|---|
DigiKey Part Number | 102-3550-ND |
Manufacturer | |
Manufacturer Product Number | CDS-40288 |
Description | SPEAKER 8OHM 6W TOP PORT 84DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 6 W 520 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CDS-40288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 520 Hz ~ 10 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 6 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.122" W (40.00mm x 28.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱485.93000 | ₱485.93 |
| 10 | ₱372.96200 | ₱3,729.62 |
| 25 | ₱337.29120 | ₱8,432.28 |
| 56 | ₱309.29839 | ₱17,320.71 |
| 112 | ₱287.51482 | ₱32,201.66 |
| 280 | ₱261.56061 | ₱73,236.97 |
| 504 | ₱246.44012 | ₱124,205.82 |
| 1,008 | ₱237.00900 | ₱238,905.07 |


