6 Ohms General Purpose Speaker 940 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Ohms General Purpose Speaker 940 mW 500 Hz ~ 10 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMS-160903-16SP

DigiKey Part Number
2223-CMS-160903-16SP-ND
Manufacturer
Manufacturer Product Number
CMS-160903-16SP
Description
SPEAKER 6OHM 940MW TOP PORT 91DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 940 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-160903-16SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
850Hz
Impedance
6 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
940mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
940 mW
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 1KHz, 0.1M, 0.94W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱141.13000₱141.13
10₱106.95200₱1,069.52
25₱96.35200₱2,408.80
50₱89.18200₱4,459.10
100₱82.65540₱8,265.54
300₱73.48073₱22,044.22
500₱69.64372₱34,821.86
1,000₱64.82732₱64,827.32
5,000₱57.76350₱288,817.50
Manufacturers Standard Package