


CES-571423-28PMB | |
|---|---|
DigiKey Part Number | 2223-CES-571423-28PMB-ND |
Manufacturer | |
Manufacturer Product Number | CES-571423-28PMB |
Description | SPEAKER 8OHM 2W TOP PORT 100DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 560 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-571423-28PMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 2.854" L x 0.906" W (72.50mm x 23.00mm) | |
Height - Seated (Max) | 0.585" (14.86mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 2W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱387.08000 | ₱387.08 |
| 10 | ₱296.49900 | ₱2,964.99 |
| 25 | ₱267.95120 | ₱6,698.78 |
| 80 | ₱236.42100 | ₱18,913.68 |
| 160 | ₱219.81019 | ₱35,169.63 |
| 320 | ₱204.62125 | ₱65,478.80 |
| 560 | ₱193.30248 | ₱108,249.39 |
| 1,040 | ₱182.96738 | ₱190,286.08 |



