
CDSM-4627-104 | |
|---|---|
DigiKey Part Number | 2223-CDSM-4627-104-ND |
Manufacturer | |
Manufacturer Product Number | CDSM-4627-104 |
Description | 46.7MM, 10W, 4OHM, 180HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 144 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 144 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 10W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 12 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.839" L x 1.839" W (46.70mm x 46.70mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 10kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱658.62000 | ₱658.62 |
| 10 | ₱507.00900 | ₱5,070.09 |
| 30 | ₱449.99967 | ₱13,499.99 |
| 60 | ₱418.10050 | ₱25,086.03 |
| 120 | ₱388.95083 | ₱46,674.10 |
| 270 | ₱357.98815 | ₱96,656.80 |
| 510 | ₱335.83398 | ₱171,275.33 |
| 1,020 | ₱334.96875 | ₱341,668.12 |











