TEC (Thermoelectric Cooler) 7.3W @ 27°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 7.3W @ 27°C 3 A 80°C
CUI High Performance Peltier Modules | Digi-Key Daily
How to Select a Peltier Module

CP30138H

DigiKey Part Number
102-4044-ND
Manufacturer
Manufacturer Product Number
CP30138H
Description
PELTIER, 15 X 15 X 3.8 MM, 3 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7.3W @ 27°C 3 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP30138H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 15.00mm L x 15.00mm W
Qmax @ Th
7.3W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
3.8 V
Resistance
1 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,051.06000₱1,051.06
5₱987.34000₱4,936.70
10₱961.19700₱9,611.97
25₱927.64600₱23,191.15
50₱903.05200₱45,152.60
100₱879.10690₱87,910.69