Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Through Hole
Pogo Pins from Same Sky PIO | DigiKey

CPG-05-TH-B

DigiKey Part Number
2223-CPG-05-TH-B-ND
Manufacturer
Manufacturer Product Number
CPG-05-TH-B
Description
POGOPIN, THROUGH HOLE, 6.30MM WO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-05-TH-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.339" (8.61mm)
Recommended Working Height
0.248" (6.29mm)
Minimum Working Height
0.240" (6.10mm)
Pad Layout Dimension
Circular - 0.098" (2.50mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
45gf
Plunger Size
0.055" (1.40mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,412
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱50.02200₱500.22
25₱46.85400₱1,171.35
50₱44.62680₱2,231.34
100₱42.48890₱4,248.89
250₱39.82464₱9,956.16
500₱37.92144₱18,960.72
1,000₱36.11052₱36,110.52
3,000₱33.41748₱100,252.44
Manufacturers Standard Package