50mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG50-40

DigiKey Part Number
2223-FG50-40-ND
Manufacturer
Manufacturer Product Number
FG50-40
Description
FAN GUARD, 50MM FAN, 40 X 40 MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings
Datasheet
 Datasheet
EDA/CAD Models
FG50-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
50mm Sq
For Use With/Related Products
Axial Fans
Features
3 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱61.93000₱61.93
10₱52.40400₱524.04
25₱48.49760₱1,212.44
50₱45.59140₱2,279.57
100₱42.74500₱4,274.50
250₱39.14104₱9,785.26
500₱37.21876₱18,609.38
Manufacturers Standard Package