
FG70-615 | |
|---|---|
DigiKey Part Number | 2223-FG70-615-ND |
Manufacturer | |
Manufacturer Product Number | FG70-615 |
Description | FAN GUARD, 70MM FAN, 61.5 X 61.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70mm Sq Fan Finger Guard Steel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FG70-615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 70mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱61.33700 | ₱613.37 |
| 25 | ₱56.73920 | ₱1,418.48 |
| 50 | ₱53.30920 | ₱2,665.46 |
| 100 | ₱49.96250 | ₱4,996.25 |
| 300 | ₱44.92253 | ₱13,476.76 |
| 500 | ₱43.91812 | ₱21,959.06 |












