
FG80-715 | |
|---|---|
DigiKey Part Number | 2223-FG80-715-ND |
Manufacturer | |
Manufacturer Product Number | FG80-715 |
Description | FAN GUARD, 80MM FAN, 71.5 X 71.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Steel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FG80-715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱55.38200 | ₱553.82 |
| 25 | ₱51.26080 | ₱1,281.52 |
| 50 | ₱48.17600 | ₱2,408.80 |
| 100 | ₱45.15680 | ₱4,515.68 |
| 250 | ₱41.34676 | ₱10,336.69 |
| 500 | ₱39.45188 | ₱19,725.94 |














