
FGP-600 | |
|---|---|
DigiKey Part Number | 2223-FGP-600-ND |
Manufacturer | |
Manufacturer Product Number | FGP-600 |
Description | FAN GUARD, 60 MM FAN, 60.4 X 60. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱88.13400 | ₱881.34 |
| 25 | ₱81.39280 | ₱2,034.82 |
| 50 | ₱76.39080 | ₱3,819.54 |
| 100 | ₱71.55530 | ₱7,155.53 |
| 300 | ₱64.31400 | ₱19,294.20 |







