
PP-019 | |
|---|---|
DigiKey Part Number | CP-119-ND |
Manufacturer | |
Manufacturer Product Number | PP-019 |
Description | CONN POWER PLUG 1.1MM ID SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043") | |
Actual Diameter | 0.043" (1.10mm ID), 0.118" (3.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱70.15000 | ₱701.50 |
| 25 | ₱65.71920 | ₱1,642.98 |
| 50 | ₱62.57520 | ₱3,128.76 |
| 100 | ₱59.58570 | ₱5,958.57 |
| 250 | ₱55.85312 | ₱13,963.28 |
| 500 | ₱53.18648 | ₱26,593.24 |
| 1,000 | ₱50.64668 | ₱50,646.68 |
| 3,000 | ₱46.87042 | ₱140,611.26 |




