


CP0734-238 | |
|---|---|
DigiKey Part Number | 2223-CP0734-238-ND |
Manufacturer | |
Manufacturer Product Number | CP0734-238 |
Description | PELTIER, 3.4 X 3.4 X 2.38 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.2W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP0734-238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 3.40mm L x 3.40mm W | |
Qmax @ Th | 0.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.38mm | |
Number of Stages | 1 | |
Current - Max | 0.7 A | |
Voltage - Max | 0.5 V | |
Resistance | 520 mOhms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,637.63000 | ₱1,637.63 |
| 5 | ₱1,538.65200 | ₱7,693.26 |
| 10 | ₱1,497.86100 | ₱14,978.61 |
| 25 | ₱1,445.56440 | ₱36,139.11 |
| 60 | ₱1,397.33083 | ₱83,839.85 |
| 120 | ₱1,360.30067 | ₱163,236.08 |






