3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
SP-35401
SP-35401
Understanding Audio Jack Switches and Schematics

SP-35401

DigiKey Part Number
CP-35401SP-ND
Manufacturer
Manufacturer Product Number
SP-35401
Description
CONN PLUG STEREO 3.5MM 4COND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-35401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
M8x1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱290.60000₱290.60
10₱246.71600₱2,467.16
25₱231.22080₱5,780.52
50₱220.18020₱11,009.01
100₱209.66360₱20,966.36
250₱196.53884₱49,134.71
500₱187.15970₱93,579.85
1,000₱178.23375₱178,233.75
2,500₱167.08682₱417,717.05
Manufacturers Standard Package