
TS02-66-100-BK-160-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-100-BK-160-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-100-BK-160-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-100-BK-160-LCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱6.07400 | ₱151.85 |
| 100 | ₱5.48460 | ₱548.46 |
| 250 | ₱5.09508 | ₱1,273.77 |
| 500 | ₱4.80926 | ₱2,404.63 |
| 1,000 | ₱4.53890 | ₱4,538.90 |
| 3,000 | ₱4.14408 | ₱12,432.24 |
| 5,000 | ₱3.97711 | ₱19,885.55 |


