
30-02483 | |
|---|---|
DigiKey Part Number | 839-30-02483-ND 839-30-02483-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02483 |
Description | CABLE 4COND 20AWG/24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (1 Twisted Pair 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱434.72000 | ₱434.72 |
| 5 | ₱388.02800 | ₱1,940.14 |
| 10 | ₱369.44800 | ₱3,694.48 |
| 25 | ₱346.05680 | ₱8,651.42 |
| 50 | ₱329.21620 | ₱16,460.81 |
| 100 | ₱313.07220 | ₱31,307.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱227.31366 | ₱34,778.99 |
| 306 | ₱216.04974 | ₱66,111.22 |
| 459 | ₱209.67179 | ₱96,239.35 |
| 765 | ₱201.85192 | ₱154,416.72 |
| 1,071 | ₱196.82749 | ₱210,802.24 |
| 1,530 | ₱191.60816 | ₱293,160.48 |

