CL02A103KP2NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 72,588
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.30423
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 36,548
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱12.91520
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.76176
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 34,480
Unit Price: ₱5.96000
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02A103KP2NNNC

DigiKey Part Number
1276-1207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL02A103KP2NNNC
Description
CAP CER 10000PF 10V X5R 01005
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
EDA/CAD Models
CL02A103KP2NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.