0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A104KQ3NNWC

DigiKey Part Number
1276-CL03A104KQ3NNWCTR-ND - Tape & Reel (TR)
1276-CL03A104KQ3NNWCCT-ND - Cut Tape (CT)
1276-CL03A104KQ3NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A104KQ3NNWC
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A104KQ3NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,280
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.08400₱20.84
50₱1.40540₱70.27
100₱1.19700₱119.70
500₱0.85276₱426.38
1,000₱0.74735₱747.35
2,500₱0.63742₱1,593.55
5,000₱0.57144₱2,857.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51719₱5,171.90
20,000₱0.47265₱9,453.00
30,000₱0.45036₱13,510.80
50,000₱0.42566₱21,283.00
70,000₱0.41123₱28,786.10
100,000₱0.39736₱39,736.00
Manufacturers Standard Package