
CL03A104KQ3NNWC | |
|---|---|
DigiKey Part Number | 1276-CL03A104KQ3NNWCTR-ND - Tape & Reel (TR) 1276-CL03A104KQ3NNWCCT-ND - Cut Tape (CT) 1276-CL03A104KQ3NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A104KQ3NNWC |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104KQ3NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 50 | ₱1.40540 | ₱70.27 |
| 100 | ₱1.19700 | ₱119.70 |
| 500 | ₱0.85276 | ₱426.38 |
| 1,000 | ₱0.74735 | ₱747.35 |
| 2,500 | ₱0.63742 | ₱1,593.55 |
| 5,000 | ₱0.57144 | ₱2,857.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51719 | ₱5,171.90 |
| 20,000 | ₱0.47265 | ₱9,453.00 |
| 30,000 | ₱0.45036 | ₱13,510.80 |
| 50,000 | ₱0.42566 | ₱21,283.00 |
| 70,000 | ₱0.41123 | ₱28,786.10 |
| 100,000 | ₱0.39736 | ₱39,736.00 |

