1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105KQ3CSNC

DigiKey Part Number
1276-1323-2-ND - Tape & Reel (TR)
1276-1323-1-ND - Cut Tape (CT)
1276-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105KQ3CSNC
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105KQ3CSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752,633
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.58500₱45.85
50₱3.21580₱160.79
100₱2.78690₱278.69
500₱2.07472₱1,037.36
1,000₱1.85558₱1,855.58
2,500₱1.62524₱4,063.10
5,000₱1.48661₱7,433.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.37281₱13,728.10
20,000₱1.27910₱25,582.00
30,000₱1.23223₱36,966.90
50,000₱1.18028₱59,014.00
70,000₱1.14991₱80,493.70
100,000₱1.12071₱112,071.00
Manufacturers Standard Package