
CL03A105KQ3CSNC | |
|---|---|
DigiKey Part Number | 1276-1323-2-ND - Tape & Reel (TR) 1276-1323-1-ND - Cut Tape (CT) 1276-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105KQ3CSNC |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105KQ3CSNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.21580 | ₱160.79 |
| 100 | ₱2.78690 | ₱278.69 |
| 500 | ₱2.07472 | ₱1,037.36 |
| 1,000 | ₱1.85558 | ₱1,855.58 |
| 2,500 | ₱1.62524 | ₱4,063.10 |
| 5,000 | ₱1.48661 | ₱7,433.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.37281 | ₱13,728.10 |
| 20,000 | ₱1.27910 | ₱25,582.00 |
| 30,000 | ₱1.23223 | ₱36,966.90 |
| 50,000 | ₱1.18028 | ₱59,014.00 |
| 70,000 | ₱1.14991 | ₱80,493.70 |
| 100,000 | ₱1.12071 | ₱112,071.00 |

