
CL03A105KQ3CSNH | |
|---|---|
DigiKey Part Number | 1276-6440-2-ND - Tape & Reel (TR) 1276-6440-1-ND - Cut Tape (CT) 1276-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105KQ3CSNH |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105KQ3CSNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.20380 | ₱160.19 |
| 100 | ₱2.78100 | ₱278.10 |
| 500 | ₱2.07114 | ₱1,035.57 |
| 1,000 | ₱1.85260 | ₱1,852.60 |
| 2,500 | ₱1.62286 | ₱4,057.15 |
| 5,000 | ₱1.48434 | ₱7,421.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.31371 | ₱19,705.65 |
| 30,000 | ₱1.23026 | ₱36,907.80 |
| 45,000 | ₱1.18847 | ₱53,481.15 |
| 75,000 | ₱1.14216 | ₱85,662.00 |
| 105,000 | ₱1.11509 | ₱117,084.45 |
| 150,000 | ₱1.08906 | ₱163,359.00 |

