1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B102KO3NNNC

DigiKey Part Number
1276-1342-2-ND - Tape & Reel (TR)
1276-1342-1-ND - Cut Tape (CT)
1276-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03B102KO3NNNC
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03B102KO3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,873,671
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.75200₱37.52
50₱2.59640₱129.82
100₱2.24500₱224.50
500₱1.65430₱827.15
1,000₱1.47208₱1,472.08
2,500₱1.28056₱3,201.40
5,000₱1.16551₱5,827.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.07095₱10,709.50
20,000₱0.99320₱19,864.00
30,000₱0.95429₱28,628.70
50,000₱0.91116₱45,558.00
70,000₱0.88597₱62,017.90
100,000₱0.86172₱86,172.00
Manufacturers Standard Package