
CL03C180JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6402-2-ND - Tape & Reel (TR) 1276-6402-1-ND - Cut Tape (CT) 1276-6402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C180JA3NNNC |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C180JA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.52500 | ₱126.25 |
| 100 | ₱2.17950 | ₱217.95 |
| 500 | ₱1.60308 | ₱801.54 |
| 1,000 | ₱1.42503 | ₱1,425.03 |
| 2,500 | ₱1.23888 | ₱3,097.20 |
| 5,000 | ₱1.12669 | ₱5,633.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.03462 | ₱10,346.20 |
| 20,000 | ₱0.95884 | ₱19,176.80 |
| 30,000 | ₱0.92092 | ₱27,627.60 |
| 50,000 | ₱0.87891 | ₱43,945.50 |
| 70,000 | ₱0.85436 | ₱59,805.20 |
| 100,000 | ₱0.83075 | ₱83,075.00 |

