
CL05B103KB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B103KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B103KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B103KB5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5NNWC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 50 | ₱0.72660 | ₱36.33 |
| 100 | ₱0.60740 | ₱60.74 |
| 500 | ₱0.42162 | ₱210.81 |
| 1,000 | ₱0.36445 | ₱364.45 |
| 2,500 | ₱0.30418 | ₱760.45 |
| 5,000 | ₱0.26821 | ₱1,341.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.23874 | ₱2,387.40 |
| 20,000 | ₱0.21456 | ₱4,291.20 |
| 30,000 | ₱0.20245 | ₱6,073.50 |
| 50,000 | ₱0.18906 | ₱9,453.00 |
| 70,000 | ₱0.18124 | ₱12,686.80 |
| 100,000 | ₱0.17373 | ₱17,373.00 |

