20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C200GB51PNC

DigiKey Part Number
1276-CL05C200GB51PNCTR-ND - Tape & Reel (TR)
1276-CL05C200GB51PNCCT-ND - Cut Tape (CT)
1276-CL05C200GB51PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C200GB51PNC
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C200GB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,619
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.52600₱45.26
50₱3.15620₱157.81
100₱2.73930₱273.93
500₱2.03900₱1,019.50
1,000₱1.82342₱1,823.42
2,500₱1.59594₱3,989.85
5,000₱1.45945₱7,297.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.34714₱13,471.40
20,000₱1.25481₱25,096.20
30,000₱1.20857₱36,257.10
50,000₱1.15735₱57,867.50
70,000₱1.12740₱78,918.00
100,000₱1.09861₱109,861.00
Manufacturers Standard Package