Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C200JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6601-2-ND - Tape & Reel (TR) 1276-6601-1-ND - Cut Tape (CT) 1276-6601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C200JB51PNC |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C200JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.18500 | ₱118.50 |
| 500 | ₱0.84562 | ₱422.81 |
| 1,000 | ₱0.74080 | ₱740.80 |
| 2,500 | ₱0.63171 | ₱1,579.28 |
| 5,000 | ₱0.56620 | ₱2,831.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51231 | ₱5,123.10 |
| 20,000 | ₱0.46809 | ₱9,361.80 |
| 30,000 | ₱0.44595 | ₱13,378.50 |
| 50,000 | ₱0.42144 | ₱21,072.00 |
| 70,000 | ₱0.40712 | ₱28,498.40 |
| 100,000 | ₱0.39335 | ₱39,335.00 |






