
CL05C271JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1673-2-ND - Tape & Reel (TR) 1276-1673-1-ND - Cut Tape (CT) 1276-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C271JB5NNNC |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C271JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.65540 | ₱82.77 |
| 100 | ₱1.41730 | ₱141.73 |
| 500 | ₱1.02068 | ₱510.34 |
| 1,000 | ₱0.89861 | ₱898.61 |
| 2,500 | ₱0.77034 | ₱1,925.85 |
| 5,000 | ₱0.69340 | ₱3,467.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.63022 | ₱6,302.20 |
| 20,000 | ₱0.57829 | ₱11,565.80 |
| 30,000 | ₱0.55231 | ₱16,569.30 |
| 50,000 | ₱0.52353 | ₱26,176.50 |
| 70,000 | ₱0.50672 | ₱35,470.40 |
| 100,000 | ₱0.49054 | ₱49,054.00 |

