CL05C471JB5NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.27770
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.33394

Direct


TDK
In Stock: 3,989
Unit Price: ₱7.74000
Datasheet

Direct


Murata Electronics
In Stock: 405,494
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 48,797
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 23,485
Unit Price: ₱95.28000
Datasheet

Upgrade


KEMET
In Stock: 4,053
Unit Price: ₱27.39000
Datasheet

Upgrade


TDK
In Stock: 14,663
Unit Price: ₱51.21000
Datasheet

Upgrade


TDK
In Stock: 92,793
Unit Price: ₱10.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 91,152
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 42,256
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 744,234
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,569
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,379
Unit Price: ₱24.42000
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C471JB5NNNC

DigiKey Part Number
1276-1117-2-ND - Tape & Reel (TR)
1276-1117-1-ND - Cut Tape (CT)
1276-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C471JB5NNNC
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C471JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
50₱1.17900₱58.95
100₱1.00040₱100.04
500₱0.70626₱353.13
1,000₱0.61634₱616.34
2,500₱0.52261₱1,306.53
5,000₱0.46651₱2,332.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.42030₱4,203.00
20,000₱0.38240₱7,648.00
30,000₱0.36345₱10,903.50
50,000₱0.34245₱17,122.50
70,000₱0.33019₱23,113.30
100,000₱0.31839₱31,839.00
Manufacturers Standard Package