
CL05C4R7CB51PNC | |
|---|---|
DigiKey Part Number | 1276-6694-2-ND - Tape & Reel (TR) 1276-6694-1-ND - Cut Tape (CT) 1276-6694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C4R7CB51PNC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C4R7CB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.42320 | ₱142.32 |
| 500 | ₱1.02426 | ₱512.13 |
| 1,000 | ₱0.90159 | ₱901.59 |
| 2,500 | ₱0.77320 | ₱1,933.00 |
| 5,000 | ₱0.69590 | ₱3,479.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.63260 | ₱6,326.00 |
| 20,000 | ₱0.58049 | ₱11,609.80 |
| 30,000 | ₱0.55445 | ₱16,633.50 |
| 50,000 | ₱0.52559 | ₱26,279.50 |
| 70,000 | ₱0.50873 | ₱35,611.10 |
| 100,000 | ₱0.49251 | ₱49,251.00 |

