
CL05C680JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6591-2-ND - Tape & Reel (TR) 1276-6591-1-ND - Cut Tape (CT) 1276-6591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C680JB51PNC |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C680JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 50 | ₱1.48880 | ₱74.44 |
| 100 | ₱1.26840 | ₱126.84 |
| 500 | ₱0.90636 | ₱453.18 |
| 1,000 | ₱0.79618 | ₱796.18 |
| 2,500 | ₱0.68054 | ₱1,701.35 |
| 5,000 | ₱0.61086 | ₱3,054.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.55370 | ₱5,537.00 |
| 20,000 | ₱0.50668 | ₱10,133.60 |
| 30,000 | ₱0.48317 | ₱14,495.10 |
| 50,000 | ₱0.45714 | ₱22,857.00 |
| 70,000 | ₱0.44193 | ₱30,935.10 |
| 100,000 | ₱0.42730 | ₱42,730.00 |

