1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA8NNND

DigiKey Part Number
1276-CL10A105KA8NNNDTR-ND - Tape & Reel (TR)
1276-CL10A105KA8NNNDCT-ND - Cut Tape (CT)
1276-CL10A105KA8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KA8NNND
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,918
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.20300₱60.15
100₱1.01830₱101.83
500₱0.72056₱360.28
1,000₱0.63004₱630.04
2,500₱0.53476₱1,336.90
5,000₱0.47747₱2,387.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.43043₱4,304.30
20,000₱0.39181₱7,836.20
30,000₱0.37249₱11,174.70
50,000₱0.35108₱17,554.00
70,000₱0.33859₱23,701.30
100,000₱0.32658₱32,658.00
Manufacturers Standard Package