10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KQ8NNWC

DigiKey Part Number
1276-1868-2-ND - Tape & Reel (TR)
1276-1868-1-ND - Cut Tape (CT)
1276-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106KQ8NNWC
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KQ8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,942
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.87300₱88.73
50₱6.40760₱320.38
100₱5.63940₱563.94
500₱4.35548₱2,177.74
1,000₱3.96067₱3,960.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.36830₱13,473.20
8,000₱3.14841₱25,187.28
12,000₱3.03839₱36,460.68
20,000₱2.91640₱58,328.00
28,000₱2.84511₱79,663.08
40,000₱2.77655₱111,062.00
Manufacturers Standard Package