10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106MO8NQNC

DigiKey Part Number
1276-1870-2-ND - Tape & Reel (TR)
1276-1870-1-ND - Cut Tape (CT)
1276-1870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106MO8NQNC
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106MO8NQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,251
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.33700₱83.37
50₱5.99080₱299.54
100₱5.27020₱527.02
500₱4.05654₱2,028.27
1,000₱3.68257₱3,682.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.12265₱12,490.60
8,000₱2.91482₱23,318.56
12,000₱2.81076₱33,729.12
20,000₱2.69547₱53,909.40
28,000₱2.62811₱73,587.08
40,000₱2.56330₱102,532.00
Manufacturers Standard Package