CL10B104KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 463,310
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 6,576,040
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 100,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,654,659
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 415,253
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,462,160
Unit Price: ₱5.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱69.63247
Datasheet

Direct


KEMET
In Stock: 89,075
Unit Price: ₱25.01000
Datasheet

Direct


TDK
In Stock: 137,041
Unit Price: ₱10.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 428,969
Unit Price: ₱5.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,661,826
Unit Price: ₱4.76000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KB8SFNC

DigiKey Part Number
1276-1936-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104KB8SFNC
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.