
CL10B104KO8WPNC | |
|---|---|
DigiKey Part Number | 1276-6582-2-ND - Tape & Reel (TR) 1276-6582-1-ND - Cut Tape (CT) 1276-6582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KO8WPNC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KO8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.47090 | ₱147.09 |
| 500 | ₱1.06238 | ₱531.19 |
| 1,000 | ₱0.93613 | ₱936.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.74780 | ₱2,991.20 |
| 8,000 | ₱0.67820 | ₱5,425.60 |
| 12,000 | ₱0.64339 | ₱7,720.68 |
| 20,000 | ₱0.60482 | ₱12,096.40 |
| 28,000 | ₱0.58231 | ₱16,304.68 |
| 40,000 | ₱0.56066 | ₱22,426.40 |

