0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B223KB8NFNC

DigiKey Part Number
1276-2002-2-ND - Tape & Reel (TR)
1276-2002-1-ND - Cut Tape (CT)
1276-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B223KB8NFNC
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B223KB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
50₱1.51260₱75.63
100₱1.29220₱129.22
500₱0.92660₱463.30
1,000₱0.81405₱814.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.64657₱2,586.28
8,000₱0.58448₱4,675.84
12,000₱0.55342₱6,641.04
20,000₱0.51910₱10,382.00
28,000₱0.49903₱13,972.84
40,000₱0.47973₱19,189.20
Manufacturers Standard Package