CL10B473KC8WPNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 39,879
Unit Price: ₱10.72000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Similar


TDK
In Stock: 221,375
Unit Price: ₱10.12000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KC8WPNC

DigiKey Part Number
1276-6984-2-ND - Tape & Reel (TR)
1276-6984-1-ND - Cut Tape (CT)
1276-6984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KC8WPNC
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KC8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.81100₱38.11
50₱2.64400₱132.20
100₱2.28670₱228.67
500₱1.68288₱841.44
1,000₱1.49887₱1,498.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.22286₱4,891.44
8,000₱1.12066₱8,965.28
12,000₱1.06957₱12,834.84
20,000₱1.01295₱20,259.00
28,000₱0.97985₱27,435.80
40,000₱0.94804₱37,921.60
Manufacturers Standard Package