
CL10C102JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1091-2-ND - Tape & Reel (TR) 1276-1091-1-ND - Cut Tape (CT) 1276-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C102JB8NNNC |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C102JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 50 | ₱1.15520 | ₱57.76 |
| 100 | ₱0.98260 | ₱98.26 |
| 500 | ₱0.69554 | ₱347.77 |
| 1,000 | ₱0.60801 | ₱608.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.47625 | ₱1,905.00 |
| 8,000 | ₱0.42772 | ₱3,421.76 |
| 12,000 | ₱0.40340 | ₱4,840.80 |
| 20,000 | ₱0.37653 | ₱7,530.60 |
| 28,000 | ₱0.36083 | ₱10,103.24 |
| 40,000 | ₱0.34573 | ₱13,829.20 |

