33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330JC81PNC

DigiKey Part Number
1276-6857-2-ND - Tape & Reel (TR)
1276-6857-1-ND - Cut Tape (CT)
1276-6857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C330JC81PNC
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330JC81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,479
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.09700₱30.97
50₱2.12000₱106.00
100₱1.82820₱182.82
500₱1.33154₱665.77
1,000₱1.17969₱1,179.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.95235₱3,809.40
8,000₱0.86817₱6,945.36
12,000₱0.82606₱9,912.72
20,000₱0.77945₱15,589.00
28,000₱0.75220₱21,061.60
40,000₱0.72602₱29,040.80
Manufacturers Standard Package